ECC55DCWN

Heilind Number:SULECC55DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCWN

Detailed Description

Introducing the ECC55DCWN PCB connector, engineered for reliable power transmission in demanding environments. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring high conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it meets the requirements of various industrial applications. The gold-plated contacts and matte tin termination offer excellent corrosion resistance. Designed for through-hole mounting, it guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh operating conditions. With 110 positions and a 2.54mm pitch, it allows for efficient signal transmission. The straight orientation and hairpin contact type further enhance its reliability. Compact in size, with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust the ECC55DCWN for high-performance board-to-board connectivity in your electronic designs.