ECC55DCWS-S288

Heilind Number:SULECC55DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCWS-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the SKU ECC55DCWS-S288 connector is designed for high-performance applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Its female gender and two rows of contacts make it versatile for various connectivity needs. The side hole mount type and card extender termination method offer easy installation on PCBs. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the hairpin design and straddle orientation ensure secure connections. With 110 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections in demanding industries, the ECC55DCWSS288 is a reliable solution for your connectivity requirements.