ECC55DCWS

Heilind Number:SULECC55DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCWS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCWS

Detailed Description

Introducing the ECC55DCWS, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and 110 positions, this connector ensures reliable signal transmission in complex circuit setups. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The hairpin contact type and side hole mount make for easy and secure installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees stable performance even in harsh environments. The matte tin termination plating further enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, the ECC55DCWS is compact yet powerful, making it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this reliable and high-speed connector.