ECC55DCWT-S288

Heilind Number:SULECC55DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCWT-S288

Detailed Description

Introducing the ECC55DCWTS288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and phosphor bronze materials, this connector guarantees reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, it offers dual rows with 110 positions, making it ideal for complex circuitry. The threaded mount type and card extender termination method ensure secure and efficient installation. With gold-plated contacts and hairpin design, signal transmission is optimized, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Perfect for high-reliability applications, the ECC55DCWTS288 is a must-have component for your electronic projects.