ECC55DKAD

Heilind Number:SULECC55DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKAD

Detailed Description

Introducing the ECC55DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features two rows for efficient connectivity, utilizing a clearance hole mount type for easy installation. The female gender, 110 positions, and cantilever contact type ensure reliable and secure connections. Constructed with PBT & phosphor bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The 2.54mm pitch and right-angle orientation offer flexibility in design and layout. Measuring at 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. With matte tin termination plating and meeting stringent quality standards, the ECC55DKAD is the perfect choice for high-reliability applications.