ECC55DKAH

Heilind Number:SULECC55DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKAH

Detailed Description

Introducing the ECC55DKAH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Constructed with PBT and Phosphor Bronze materials, and featuring gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating, 700VAC voltage capacity, and an operating temperature range of -65 to 125°C, it guarantees efficient and safe power transmission. Its cantilever contact type and right-angle orientation offer easy and secure connections in tight spaces. With two rows, 110 positions, and a 2.54mm pitch, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Perfect for industrial and electronic devices, the ECC55DKAH is a vital component for seamless PCB connectivity.