ECC55DKAI

Heilind Number:SULECC55DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKAI

Detailed Description

SKU ECC55DKAI presents a durable and high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PBT and Phosphor Bronze materials, this female connector features 110 positions arranged in two rows with a pitch of 2.54mm. Ideal for through-hole mounting, it ensures secure and reliable contact. The gold-plated Phosphor Bronze contacts offer excellent conductivity, rated for 3A and 700VAC. With a cantilever contact type and right-angle orientation, it facilitates efficient PCB assembly. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in various environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained applications. Terminated with matte tin plating, it ensures longevity and corrosion resistance. Meeting high industry standards, this ECC55DKAI connector is a dependable solution for demanding electronic systems.