ECC55DKAN

Heilind Number:SULECC55DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKAN

Detailed Description

Introducing the ECC55DKAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a right-angle orientation and cantilever contact type, it offers efficient signal transmission in tight spaces. The ECC55DKAN is equipped with two rows of 110 positions, ideal for complex PCB layouts. Its thru-hole termination method and matte tin plating guarantee secure and durable attachment. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Trust the ECC55DKAN for seamless board-to-board connections in your electronic designs.