ECC55DKAS

Heilind Number:SULECC55DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKAS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKAS

Detailed Description

Introducing the ECC55DKAS, a high-performance board-to-board PCB connector designed for reliability and efficiency. With a pitch of 2.54mm, this connector features two rows of female contacts made from durable PBT and phosphor bronze with gold plating, ensuring optimal conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it is suitable for a wide range of applications. The cantilever contact type and right-angle orientation offer easy and secure connections. With 110 positions and a tail length of 2.54mm, it provides ample connectivity options. Its side-hole mount and thru-hole termination make installation a breeze. Designed for durability, it can withstand operating temperatures ranging from -65 to 125°C. Measuring 13.97mm in height and 9.4mm in width, it fits compactly on PCBs. The termination plating with matte tin ensures longevity. Perfect for high-reliability applications, the ECC55DKAS is a top choice for engineers and manufacturers.