ECC55DKAT

Heilind Number:SULECC55DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKAT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKAT

Detailed Description

The ECC55DKAT is a high-performance female board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for demanding applications. The 2-row, right-angle orientation with threaded mounting and thru-hole termination method offers secure and stable connectivity. Each of the 110 cantilever contacts is plated with gold for excellent conductivity. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector guarantees performance in harsh environments. Its compact design with a connector height of 13.97mm and width of 9.4mm makes it ideal for space-constrained PCB layouts. With termination plating in matte tin, it complies with industry standards for RoHS and REACH. The ECC55DKAT is the perfect solution for high-reliability electronic systems.