ECC55DKDD

Heilind Number:SULECC55DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKDD

Detailed Description

Introducing the ECC55DKDD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows with a total of 110 positions, this connector ensures seamless connectivity in your electronic projects. The female gender and straight orientation make it easy to integrate, while the clearance hole mount type and through-hole termination method guarantee secure attachment. Constructed with durable PBT and phosphor bronze materials, with gold plating for optimal conductivity, it offers a maximum voltage of 700 VAC and an amperage of 3A. With a cantilever contact type and operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, the ECC55DKDD is compact yet powerful, making it a must-have component for your PCB designs.