ECC55DKDN

Heilind Number:SULECC55DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKDN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKDN

Detailed Description

The ECC55DKDN is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of contacts, it offers a reliable connection for your electronic components. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Operating at up to 700 VAC and 3A, this connector is suitable for high-power applications. Its cantilever contact type and thru-hole termination method provide secure and stable connectivity. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's sleek straight orientation and 110 positions make it versatile for different PCB layouts. Featuring matte tin termination plating, it meets industry standards for reliability. Perfect for use in aerospace, defense, and industrial applications, the ECC55DKDN guarantees optimal performance and longevity.