ECC55DKDS

Heilind Number:SULECC55DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKDS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKDS

Detailed Description

Experience reliable and efficient connectivity with our ECC55DKDS board-to-board PCB connector. Featuring a female gender with two rows, this connector ensures seamless integration in your electronic systems. Its side hole mount and through-hole termination method guarantee secure attachment. Crafted from durable PBT and phosphor bronze, with gold contact plating, it offers superior conductivity and longevity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets high-performance standards. The cantilever contact type and straight orientation, along with 110 positions, allow for versatile usage. Operating in a wide temperature range of -65 to 125 °C, it's suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. With matte tin termination plating and compliance with RoHS standards, it's both environmentally friendly and reliable for your applications. Trust the ECC55DKDS for seamless connections in your projects.