| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DKDT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DKDT |
ECC55DKDT
| Heilind Number: | SULECC55DKDT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DKDT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction and reliable performance, this connector is perfect for use in industrial, aerospace, and military systems. The ECC55DKDT features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring excellent conductivity and durability. Its cantilever contact type and threaded mount offer secure and stable connections, while the 2.54mm pitch and 110 positions allow for high-density PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, this connector is built to withstand harsh environments. Trust the ECC55DKDT for your critical connectivity needs.

