ECC55DKED

Heilind Number:SULECC55DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKED

Detailed Description

Introducing the ECC55DKED, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring two rows of female connectors with a clearance hole mount type, this connector ensures secure and reliable connections. With a contact material of Phosphor Bronze and gold contact plating, it guarantees excellent conductivity. The Cantilever contact type and right-angle orientation make it versatile for various PCB layouts. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high-speed and high-power requirements. Operating temperature range of -65 to 125°C, it is suitable for harsh environments. With 110 positions and a tail length of 4.57mm, it offers ample connectivity options. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, ensures space-saving installation. Terminated with Matte Tin plating, it complies with RoHS regulations. Ideal for industrial, aerospace, and automotive applications, the ECC55DKED is a reliable solution for your connectivity needs.