ECC55DKEI

Heilind Number:SULECC55DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKEI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKEI

Detailed Description

Introducing the ECC55DKEI Board to Board PCB Connector, ideal for high-reliability electronic applications. This female connector features two rows with a total of 110 positions, ensuring ample connectivity. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it guarantees durability and efficient signal transmission. The cantilever contact type and right-angle orientation offer secure mating in tight spaces. With a 2.54mm pitch and a 700VAC voltage rating, it meets high-performance standards. Its threaded mount and thru-hole termination method provide stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. The matte tin termination plating ensures reliable solder connections. With a compact design, measuring only 13.97mm in height and 9.4mm in width, it saves space on the PCB while delivering exceptional functionality. Trust in the ECC55DKEI for seamless board-to-board connections in your electronic designs.