ECC55DKEN

Heilind Number:SULECC55DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKEN

Detailed Description

Introducing the ECC55DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 110 positions, this female connector offers reliable connectivity with a pitch of 2.54mm. Constructed with PBT and Phosphor Bronze, it ensures durability and efficient signal transmission. The Cantilever contact type with gold plating guarantees optimal conductivity, even in high-voltage environments up to 700 VAC. With a right-angle orientation and through-hole termination method, it provides secure mounting on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries, including aerospace, telecommunications, and industrial automation. Its compact design, with a height of 13.97mm and a width of 9.4mm, offers space-saving solutions without compromising performance. Trust the ECC55DKEN for your critical electronic connections.