ECC55DKES

Heilind Number:SULECC55DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKES
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKES

Detailed Description

Introducing the ECC55DKES PCB connector, a high-performance component designed for demanding applications. This female connector features two rows for efficient connectivity, with a side hole mount type for easy installation. The contact material is made of durable phosphor bronze, plated with gold for optimal conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector ensures reliable power transmission. Its cantilever contact type and right-angle orientation further enhance signal integrity. With 110 positions and a tail length of 4.57mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The termination plating with matte tin finish guarantees long-lasting performance. Ideal for board-to-board and card edge connections, the ECC55DKES is a key component in high-reliability systems.