ECC55DKET

Heilind Number:SULECC55DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKET
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKET

Detailed Description

Introducing the ECC55DKET board-to-board PCB connector, designed for reliable power and signal transmission in demanding environments. Featuring a female gender with two rows of threaded mount type for secure attachment, this connector ensures a stable connection. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets high-power requirements. The cantilever contact type and right-angle orientation facilitate easy mating. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The matte tin termination plating ensures durability. Trust the ECC55DKET for robust and high-performance board-to-board connections.