ECC55DKJD

Heilind Number:SULECC55DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKJD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKJD

Detailed Description

Introducing the ECC55DKJD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows with a total of 110 positions accommodate complex circuitry with ease. The gold-plated cantilever contacts guarantee optimal signal transmission, while the clearance hole mount type and through-hole termination method simplify installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With a compact form factor, measuring just 13.97mm in height and 9.4mm in width, the ECC55DKJD offers space-saving solutions without compromising performance. Trust in its matte tin termination plating for long-lasting durability. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a must-have for your electronic projects. Elevate your connectivity standards with the ECC55DKJD.