| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DKJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DKJH |
ECC55DKJH
| Heilind Number: | SULECC55DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DKJH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3A, Female, 2 rows, Clearance Hole mount, Thru Hole termination, Gold-plated Phosphor Bronze contacts, 2.54mm pitch, 700VAC, Cantilever contact type, Right Angle orientation, 110 positions, 12.7mm tail length, -65 - 125°C operating temperature, 13.97mm connector height, 9.4mm width, Matte Tin termination plating. This ECC55DKJH connector, designed for high-reliability board-to-board and card edge connections, offers robust performance in demanding environments. Its durable construction and precise engineering ensure secure and efficient data transmission. With a focus on quality and longevity, this connector is a vital component for mission-critical applications.

