ECC55DKJI

Heilind Number:SULECC55DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKJI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKJI

Detailed Description

Featuring PBT and Phosphor Bronze construction, the ECC55DKJI connector is designed for reliable power transmission in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient and safe operation. This female connector offers dual rows for enhanced connectivity, with a threaded mount type and through-hole termination method for secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the cantilever contact type guarantees stable connections. Suitable for board-to-board PCB and card edge applications, it boasts 110 positions and a 2.54mm pitch. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the highest performance standards. With a compact design measuring 13.97mm in height and 9.4mm in width, the ECC55DKJI is a reliable solution for your connectivity needs.