ECC55DKJN

Heilind Number:SULECC55DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKJN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKJN

Detailed Description

The ECC55DKJN is a high-performance female board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and right-angle orientation make for easy and secure connections in tight spaces. With two rows and 110 positions, it offers ample connectivity options. The termination method is through-hole, with matte tin plating for added protection. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. Perfect for high-reliability applications, the ECC55DKJN is a top choice for engineers and designers in need of premium PCB connectivity solutions.