ECC55DKJT

Heilind Number:SULECC55DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKJT

Detailed Description

SKU ECC55DKJT offers high-quality connectivity with its PBT & Phosphor Bronze construction. Designed for reliability, this female connector features two rows and a threaded mount type for secure installation. Its cantilever contact type with gold plating ensures optimal conductivity, while the 2.54mm pitch allows for efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's 110 positions and 12.7mm tail length provide ample connectivity options, while its compact design, measuring 13.97mm in height and 9.4mm in width, makes it versatile for various PCB and card edge configurations. With termination plating in matte tin, this ECC55DKJT connector guarantees durability and performance, meeting the demands of board-to-board connections with precision.