ECC55DKMD

Heilind Number:SULECC55DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKMD

Detailed Description

Introducing SKU ECC55DKMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the power requirements of industrial systems. Its wire wrap termination method and cantilever contact type guarantee secure and efficient connections. The connector, with 110 positions in a 2-row layout, offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. Its clearance hole mount type and 14.22mm tail length provide easy and stable installation on PCBs. Measuring at a compact .61in in height and 9.4mm in width, it saves valuable board space. Ideal for high-reliability applications, this connector is a must-have for engineers seeking top-notch performance in their designs. Say goodbye to connectivity issues with the ECC55DKMD.