ECC55DKMH

Heilind Number:SULECC55DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKMH

Detailed Description

SKU ECC55DKMH features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power setups. Its two-row design and 110 positions offer ample connectivity options on PCBs. The clearance hole mount type and wire wrap termination method facilitate easy installation. The Cantilever contact type, gold-plated phosphor bronze contacts, and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it's ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it a versatile choice for board-to-board or card edge connections in various electronic systems. Trust in the ECC55DKMH for dependable and high-performance connectivity solutions.