| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DKMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DKMI |
ECC55DKMI
| Heilind Number: | SULECC55DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DKMI |
| ECAD Model: |
Specifications
Detailed Description
SKU ECC55DKMI offers reliable connectivity for your electronic devices. With a current rating of 3A and a voltage of 700 VAC, this female connector ensures efficient power transmission. Featuring two rows of cantilever contacts made of gold-plated phosphor bronze, it guarantees optimal signal integrity. The 2.54mm pitch and 110 positions allow for versatile PCB connections. Its threaded mounting and wire wrap termination method ensure secure and durable installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust design. Trust in the ECC55DKMI for high-quality performance in your electronic assemblies.

