ECC55DKMT

Heilind Number:SULECC55DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKMT

Detailed Description

Introducing the ECC55DKMT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and 110 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and wire wrap termination method make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The threaded mount type and a tail length of 14.22mm (.56 in) provide stability and flexibility in installation. With matte tin termination plating, it guarantees excellent signal transmission. The ECC55DKMT is a top choice for professionals in the electronics industry seeking high-reliability connectors.