ECC55DKND

Heilind Number:SULECC55DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKND
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKND

Detailed Description

Introducing our ECC55DKND, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a dual-row, 110-position configuration, this connector features female gender and clearance hole mounting for easy installation. Engineered with PBT and phosphor bronze materials, it ensures durability and optimal conductivity. The cantilever contact type with gold plating offers superior signal transmission, while the matte tin termination plating enhances solderability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust the ECC55DKND for seamless connectivity in your electronic systems.