ECC55DKNN

Heilind Number:SULECC55DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKNN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKNN

Detailed Description

The ECC55DKNN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers a secure termination method through Card Extender technology. Its dual-row design with 110 positions ensures ample connectivity, while the Cantilever contact type guarantees optimal performance. Gold-plated contacts and Matte Tin termination plating enhance conductivity and longevity. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is suitable for various industrial applications. Its compact size, measuring 13.97mm in height and 9.4mm in width, allows for space-saving installations. Ideal for use in hi-rel environments, the ECC55DKNN is a dependable solution for demanding electronic systems.