ECC55DKNS

Heilind Number:SULECC55DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKNS

Detailed Description

The ECC55DKNS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact 2-row female layout, it offers secure connectivity in various electronic applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient conductivity. Its 3A amperage and 700VAC voltage rating make it suitable for demanding industrial environments. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term reliability. With a pitch of 2.54mm and a total of 110 positions, it allows for high-density mounting. The side hole mount and card extender termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh operating conditions. The ECC55DKNS is a top choice for demanding board-to-board interconnectivity needs.