| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DKRD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DKRD |
ECC55DKRD
| Heilind Number: | SULECC55DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DKRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DKRD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable connectivity. With a 2-row layout and 110 positions, it offers ample space for multiple connections. The cantilever contact type and clearance hole mount make assembly easy and secure. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its -65 to 125°C operating temperature range and matte tin termination plating guarantee performance in harsh environments. Perfect for demanding industries, the ECC55DKRD is a top choice for engineers seeking quality and durability in their PCB connections.

