ECC55DKRH

Heilind Number:SULECC55DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKRH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKRH

Detailed Description

Introducing the ECC55DKRH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector, with two rows and 110 positions, features PBT housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm, it ensures seamless connectivity in tight spaces. The Cantilever contact type and straddle orientation offer secure mating. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount and card extender termination method make installation easy and efficient. With a voltage rating of 700VAC and an amperage of 3A, it meets high-power requirements. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the ECC55DKRH guarantees exceptional performance and longevity.