ECC55DKRI

Heilind Number:SULECC55DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKRI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKRI

Detailed Description

The ECC55DKRI is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 110 positions, this connector offers ample connectivity capabilities. Its rugged construction, featuring PBT and phosphor bronze materials with gold plating, ensures reliable performance even in harsh environments. The contact type is cantilever, providing secure connections, while the termination method is via card extender. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. Operating temperature range of -65 to 125°C further enhances its versatility. The connector's threaded mount type and straddle orientation facilitate easy installation and alignment. Matte tin termination plating adds durability. Perfect for industrial and electronic applications, the ECC55DKRI is a top choice for engineers seeking dependable connectivity solutions.