ECC55DKRN

Heilind Number:SULECC55DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKRN

Detailed Description

Introducing the ECC55DKRN, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 110 positions spaced at a pitch of 2.54mm, it allows for efficient signal transmission. The cantilever contact type ensures secure mating, while the straddle orientation and card extender termination method provide versatile mounting options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECC55DKRN for robust and dependable connectivity in your electronic systems.