ECC55DKRS

Heilind Number:SULECC55DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKRS

Detailed Description

The ECC55DKRS is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a female gender, it offers reliable connectivity with two rows of contacts. Its side hole mount type and card extender termination method ensure secure attachment to PCBs. Constructed with PBT and Phosphor Bronze materials, this connector guarantees durability and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. The contact plating of Gold and termination plating of Matte Tin further enhance its conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options for complex PCB layouts. The connector's cantilever contact type and straddle orientation ensure a secure and stable connection. With a connector height of 13.97mm and width of 9.4mm, it is compact yet efficient. Certified for RoHS compliance, it is environmentally friendly. Overall, the ECC55DKRS is a reliable and high-quality solution for your PCB interconnect needs.