ECC55DKRT

Heilind Number:SULECC55DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKRT

Detailed Description

ECC55DKRT features a durable design crafted from PBT & Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage of 3 A and voltage rating of 700 VAC, this female connector is ideal for high-power applications. Its two rows and cantilever contact type allow for secure connections, while the threaded mount type and card extender termination method ensure easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, with a pitch of 2.54 mm facilitating precise alignment on the PCB. Operating temperature range of -65 to 125 °C guarantees functionality in extreme conditions. With a total of 110 positions and a compact size of 13.97 mm in height and 9.4 mm in width, this connector is perfect for densely populated PCB layouts. Matte tin termination plating adds to its durability, making it suitable for long-term use in various electronic devices. Whether for board-to-board or card edge connections, the ECC55DKRT is a dependable choice for your connectivity needs.