ECC55DKSD

Heilind Number:SULECC55DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKSD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKSD

Detailed Description

Introducing the ECC55DKSD, a high-performance PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm and dual rows accommodating 110 positions, this female connector offers seamless connectivity on circuit boards. Constructed with PBT housing and Phosphor Bronze contacts plated in gold, it ensures optimal conductivity and durability. The cantilever contact type guarantees secure mating, while the clearance hole mount type and through-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, the ECC55DKSD is ideal for industrial and electronic systems where performance is paramount. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the ECC55DKSD for robust and efficient board-to-board connections.