ECC55DKSH

Heilind Number:SULECC55DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKSH

Detailed Description

Introducing the ECC55DKSH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector guarantees reliable signal transmission. With a dual-row, 110-position layout and a 2.54mm pitch, it offers ample connectivity options for your PCBs. The cantilever contact type ensures secure mating, while the clearance hole mount type and thru-hole termination method allow for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, the ECC55DKSH is suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust in the ECC55DKSH for efficient and durable board-to-board connections in your electronic projects.