ECC55DKSI

Heilind Number:SULECC55DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKSI

Detailed Description

Introducing the ECC55DKSI, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and 110 positions spread across 2 rows, this female connector ensures seamless connectivity in electronic devices. Featuring a contact material of phosphor bronze with gold plating, it guarantees optimal signal transmission. The cantilever contact type and straight orientation facilitate easy mating. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for diverse applications. With a termination method of thru-hole and termination plating of matte tin, this connector offers robust soldering stability. Its threaded mount type and tail length of 4.83mm provide secure attachment to PCBs. Operating efficiently in a wide temperature range of -65 to 125°C, the ECC55DKSI is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.