ECC55DKSN

Heilind Number:SULECC55DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKSN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKSN

Detailed Description

Introducing the ECC55DKSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a compact two-row design and female gender, this connector offers seamless connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures excellent conductivity and durability. The cantilever contact type and straight orientation provide easy mating, while the 110 positions and 2.54mm pitch accommodate multiple connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for harsh environments. The termination method is through-hole with matte tin plating, guaranteeing secure attachment to PCBs. With a tail length of 4.83mm and a connector height of 15.49mm, it offers versatility in installation. Trust the ECC55DKSN for superior performance in aerospace, military, and industrial applications.