ECC55DKSS

Heilind Number:SULECC55DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKSS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKSS

Detailed Description

Introducing the ECC55DKSS, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Featuring two rows of female connectors, this component ensures seamless connectivity with a pitch of 2.54mm. The cantilever contact type, made of gold-plated phosphor bronze, guarantees reliable and durable performance even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 125°C, this connector is suitable for a wide range of applications. Its side-hole mount and thru-hole termination method facilitate easy and secure installation. With 110 positions and a tail length of 4.83mm, the ECC55DKSS offers ample connectivity options while maintaining a compact design. Trust in this connector for efficient and robust PCB connections in your projects.