ECC55DKST

Heilind Number:SULECC55DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKST
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKST

Detailed Description

Introducing the ECC55DKST, a high-performance PCB connector designed for reliability in demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector with two rows and a threaded mount type ensures secure connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The Cantilever contact type with gold plating offers optimal conductivity, while the termination method of Thru Hole with Matte Tin plating ensures durability. With a pitch of 2.54mm, and operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its 110 positions and 0.19-inch tail length make it versatile for various PCB applications. Compact in size with dimensions of 0.61 inches in height and 9.4mm in width, the ECC55DKST is ideal for space-constrained designs. Trust in its quality for seamless board-to-board connections.