ECC55DKUD

Heilind Number:SULECC55DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKUD

Detailed Description

Introducing the ECC55DKUD, a female board-to-board PCB connector designed for high-performance applications. Featuring two rows of 110 cantilever contacts made of durable Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a clearance hole mount type and thru-hole termination method, installation is secure and straightforward. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained designs. With a pitch of 2.54mm, the ECC55DKUD offers precise connectivity on PCBs. Trust in its Matte Tin termination plating for long-term durability. Whether for telecommunications, industrial, or aerospace applications, this connector guarantees high reliability and performance.