| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DKUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DKUH |
ECC55DKUH
| Heilind Number: | SULECC55DKUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DKUH |
| ECAD Model: |
Specifications
Detailed Description
The ECC55DKUH is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm, this connector features two rows of 110 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Its clearance hole mount type and 0.25-inch tail length allow for secure through-hole installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. With a compact design measuring 13.97mm in height and 9.4mm in width, the ECC55DKUH is ideal for space-constrained applications. Its matte tin termination plating offers excellent solderability. Trust in the ECC55DKUH for dependable and efficient connectivity in your electronic devices.

