ECC55DKUI

Heilind Number:SULECC55DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKUI

Detailed Description

Introducing the ECC55DKUI, a high-performance board-to-board PCB connector designed for critical applications. With a compact yet robust construction, this connector features two rows and 110 positions, ensuring seamless connectivity in complex electronic systems. The female gender and right-angle orientation offer versatility in installation. Crafted with PBT and phosphor bronze materials, it guarantees durability and reliable performance even in extreme operating temperatures ranging from -65 to 125°C. The gold-plated phosphor bronze contacts ensure efficient signal transmission, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-speed data and power applications. Trust the ECC55DKUI for secure and efficient board-level interconnections in aerospace, defense, and other demanding environments.