ECC55DKUN

Heilind Number:SULECC55DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKUN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DKUN

Detailed Description

Introducing the ECC55DKUN Board to Board PCB Connector, a high-performance female connector designed for efficient and reliable electronic connections. With a compact form factor and two rows of contacts, this connector offers seamless integration into your PCB layouts. Featuring PBT and Phosphor Bronze construction, it ensures durability and longevity. The gold-plated contacts guarantee excellent conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for a wide range of applications. With a tail length of 6.35mm and a termination method of thru hole, installation is straightforward. The matte tin termination plating complies with RoHS standards. Meeting stringent quality and performance requirements, the ECC55DKUN is the perfect choice for your connectivity needs.