| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DKUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DKUS |
ECC55DKUS
| Heilind Number: | SULECC55DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DKUS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 110 positions spread across 2 rows, it offers ample connectivity options. The side-hole mount and thru-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its right-angle orientation and cantilever contact type provide secure and reliable connections. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Trust the ECC55DKUS for seamless and efficient PCB connectivity in critical systems.

