ECC55DKUT

Heilind Number:SULECC55DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DKUT

Detailed Description

The ECC55DKUT is a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PBT & Phosphor Bronze," this connector boasts a rugged construction that ensures reliability in harsh environments. Featuring a 3A amperage rating and a voltage capability of 700VAC, it meets the power needs of industrial systems. The female connector with two rows of contacts offers a secure connection, with a threaded mount type and through-hole termination method for easy installation. Its phosphor bronze contacts with gold plating guarantee excellent conductivity. With a pitch of 2.54mm and 110 positions, it enables high-density PCB layouts. The right-angle orientation and cantilever contact type further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. The matte tin termination plating ensures durability. With a compact size of 13.97mm in height and 9.4mm in width, the ECC55DKUT is a space-saving solution for your connectivity needs.