ECC55DPBH

Heilind Number:SULECC55DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DPBH

Detailed Description

ECC55DPBH is a high-performance PCB connector designed for optimal power and signal transmission in electronic systems. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it meets stringent industry standards for performance. The double-point contact design offers enhanced stability, making it ideal for high-speed data applications. Its right-angle orientation and thru-hole termination method provide easy installation on PCBs. With 110 positions spread across two rows and a pitch of 2.54mm, it allows for efficient signal routing. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact dimensions, measuring at 14.22mm in height and 10.16mm in width, make it space-saving on PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Classified under the category of Board-to-Board PCB Connectors and Card Edge Connectors, the ECC55DPBH is a reliable solution for demanding connectivity requirements in various electronic devices.